
The TC86F-1-101 is a trimpot from Bourns with a resistance of 100R and a tolerance of 20%. It has a maximum power dissipation of 300mW and is available in bulk packaging. The component is a through-hole mount type and has dimensions of 0.299inch in height, 0.303inch in length, and 0.268inch in width. It is lead-free and made of cermet material.
Sign in to ask questions about the Bourns TC86F-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86F-1-101 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86F-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
