
The Bourns TC86F-1-201 is a cermet trimpot with a resistance of 200 ohms and a tolerance of 20%. It has a maximum power dissipation of 300 milliwatts and is designed for through-hole mounting. The trimpot is available in bulk packaging with 500 units per package. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Bourns TC86F-1-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86F-1-201 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86F-1-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.