
The Bourns Trimpot TC86 is a 2k ohm cermet variable resistor available in an open frame package. It is designed for through hole mounting and has a maximum power dissipation of 300 milliwatts. The TC86 has a tolerance of 20% and is constructed from lead-free materials. It is available in bulk packaging with 500 units per package, each measuring 0.299 inch in height, 0.303 inch in length, and 0.268 inch in width.
Sign in to ask questions about the Bourns TC86F-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86F-1-202 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86F-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
