
The TC86F-1-203 is a 20kR cermet trimpot with a 20% tolerance and a maximum power dissipation of 300mW. It is available in bulk packaging with 500 units per package. The resistor is designed for through hole mounting and features a PC pin termination. The trimpot is part of the Trimpot TC86 - Open Frame series from Bourns.
Sign in to ask questions about the Bourns TC86F-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86F-1-203 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86F-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
