
The TC86F-1-501 is a trimpot resistor from Bourns with a maximum power dissipation of 300mW and a resistance of 500 ohms. It has a tolerance of 20% and is available in bulk packaging. The resistor is a cermet type and has a termination of PC Pin. It is designed for through hole mounting and has dimensions of 0.299 inch in height, 0.303 inch in length, and 0.268 inch in width.
Sign in to ask questions about the Bourns TC86F-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86F-1-501 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86F-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
