
The TC86F-1-502 is a trimpot with a resistance of 5kR and a tolerance of 20%. It is a cermet type resistor with a maximum power dissipation of 300mW. The component is available in a bulk packaging with 500 units per package. It has a height of 0.299inch, length of 0.303inch, and width of 0.268inch. The trimpot is designed for through hole mounting.
Sign in to ask questions about the Bourns TC86F-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86F-1-502 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86F-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.