
The TC86P-1-101 is a cermet trimpot resistor with a resistance of 100 ohms and a tolerance of 20%. It has a maximum power dissipation of 300 milliwatts and is available in a bulk packaging quantity of 500. The resistor is designed for through-hole mounting and has a height of 0.299 inches, length of 0.303 inches, and width of 0.268 inches. It is lead-free and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TC86P-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86P-1-101 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86P-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.