
The TC86P-1-103 is a trimpot resistor with a cermet element and a resistance of 10k ohms. It has a tolerance of 20% and a maximum power dissipation of 300 milliwatts. The resistor is available in bulk packaging with 500 units per package. It is designed for through-hole mounting and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TC86P-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86P-1-103 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86P-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.