
The TC86P-1-104 is a Trimpot TC86 Open Frame variable resistor from Bourns. It has a maximum power dissipation of 300mW and a resistance of 100kR with a tolerance of 20%. The resistor is lead free and available in bulk packaging with 500 units per package. It is designed for through hole mounting and has dimensions of 0.299inch in height, 0.303inch in length, and 0.268inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TC86P-1-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86P-1-104 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86P-1-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.