
The TC86P-1-105 is a trimpot resistor from Bourns with a resistance of 1MR and a tolerance of 20%. It has a maximum power dissipation of 300mW and is available in a bulk packaging with 500 units per package. The resistor is designed for through-hole mounting and has a height of 0.299inch, length of 0.303inch, and width of 0.268inch. The TC86P-1-105 is a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TC86P-1-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86P-1-105 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86P-1-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.