The TC86P-1-204 is a trimpot resistor with a cermet element and a maximum power dissipation of 300mW. It has a resistance of 200kR and a tolerance of 20%. The resistor is available in a bulk packaging with 500 units per package. It is designed for through hole mounting and has a lead free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TC86P-1-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86P-1-204 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86P-1-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.