The TC86P-1-504 is a cermet trimpot with a maximum power dissipation of 300mW and a resistance of 500kR. It features a tolerance of 20% and is available in bulk packaging with 500 units per package. The trimpot is designed for through-hole mounting and has a lead-free construction. It is part of the Trimpot TC86 series, which is an open-frame design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TC86P-1-504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC86P-1-504 technical specifications.
| Height | 0.299inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | Trimpot® TC86 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC86P-1-504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.