
The Bourns Trimpot TC89 Open Frame 10kR 20% 500mW Through Hole Lead Free is a variable resistor with a cermet material and a maximum power dissipation of 500 milliwatts. It is available in a bulk packaging with 500 units per package and is compliant with RoHS regulations. The resistor has a height of 0.165 inches, a length of 0.453 inches, and a width of 0.346 inches, making it suitable for through-hole mounting. The Trimpot TC89 is designed for use in a variety of applications and is part of the Trimpot TC89 series of open frame variable resistors.
Sign in to ask questions about the Bourns TC89P-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC89P-1-103 technical specifications.
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89P-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
