The TC89P-1-203 is a 20kR cermet trimpot with 20% tolerance and a maximum power dissipation of 500mW. It is a through-hole mounted component and is lead free. The resistor is packaged in bulk quantities of 500 units. The TC89P-1-203 is a general-purpose variable resistor suitable for a variety of applications.
Sign in to ask questions about the Bourns TC89P-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC89P-1-203 technical specifications.
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89P-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.