
The TC89P-1-204 is a 200kR cermet trimpot with a maximum power dissipation of 500mW and a tolerance of 20%. It is available in a through hole package with a height of 0.165inch, length of 0.453inch, and width of 0.346inch. The resistor is lead free and RoHS compliant. It is packaged in bulk quantities of 500 units.
Sign in to ask questions about the Bourns TC89P-1-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC89P-1-204 technical specifications.
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89P-1-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
