
The TC89P-1-501 is a 500mW cermet trimpot with a 20% tolerance and 500 ohm resistance. It is available in bulk packaging with 500 units per package. The resistor is lead-free and RoHS compliant. The TC89P-1-501 is designed for through-hole mounting and has dimensions of 0.165 inch in height, 0.346 inch in width, and 0.453 inch in length.
Sign in to ask questions about the Bourns TC89P-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC89P-1-501 technical specifications.
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC89 - Open Frame |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC89P-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.