The TCM1030DR from Bourns is a SIDAC with a repetitive peak reverse voltage of 100V and a surge current rating of 6A. It has a maximum holding current of 150mA and a peak on-state voltage of 7V at 30A. The device operates within a temperature range of -40°C to 85°C and is packaged in an SOIC N 8-pin SOP package.
Bourns TCM1030DR technical specifications.
| Repetitive Peak Reverse Voltage | 100V |
| Repetitive Peak Forward Blocking Voltage | 100V |
| Surge Current Rating | 6A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 7@30AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Voltage | 68V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
Download the complete datasheet for Bourns TCM1030DR to view detailed technical specifications.
No datasheet is available for this part.