Thyristor Surge Protection Devices 100V 6A 8-Pin SOIC N T/R
Bourns TCM1060DR technical specifications.
| Repetitive Peak Reverse Voltage | 100V |
| Repetitive Peak Forward Blocking Voltage | 100V |
| Surge Current Rating | 6A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 7@30AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Voltage | 68V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
Download the complete datasheet for Bourns TCM1060DR to view detailed technical specifications.
No datasheet is available for this part.