The TCM1060P SIDAC from Bourns features a repetitive peak reverse voltage of 100V and a repetitive peak forward blocking voltage of 100V. It can withstand a surge current rating of 6A and has a maximum holding current of 150mA. The device has a peak on-state voltage of 7V at 30A and a repetitive peak off-state current of 0.005A. The TCM1060P operates between -40°C and 85°C and is packaged in a PDIP-8 package.
Bourns TCM1060P technical specifications.
| Repetitive Peak Reverse Voltage | 100V |
| Repetitive Peak Forward Blocking Voltage | 100V |
| Surge Current Rating | 6A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 7@30AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Voltage | 68V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
Download the complete datasheet for Bourns TCM1060P to view detailed technical specifications.
No datasheet is available for this part.