
Surface mount transient voltage surge suppressor featuring a DFN package. This component offers a 40V working voltage and a 375mA current rating, with two circuits integrated. Designed for surface mounting, it operates across a temperature range of -40°C to 125°C and measures 2.6mm x 2.5mm x 0.85mm. Packaging is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TCS-DL004-250-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Current Rating | 375mA |
| Depth | 4.1mm |
| Height | 0.85mm |
| Length | 2.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TCS-DL |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 2.5mm |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TCS-DL004-250-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
