
The TIC126N-S is a silicon controlled rectifier available in a TO-220 package, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 110°C and a maximum repetitive reverse voltage of 800V. The device can handle an RMS current of 12A and a hold current of 40mA. It is RoHS compliant and available in quantities of 15000 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TIC126N-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Height | 9.3mm |
| Hold Current | 40mA |
| Length | 10.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIC126N-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
