Bourns TIC206D-S technical specifications.
| Package/Case | TO-220 |
| Hold Current | 15mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIC206D-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
