The TIP122-S is a TO-220 flange mount NPN transistor with a collector base voltage of 100V and a collector emitter saturation voltage of 2V. It operates over a temperature range of -65°C to 150°C and is available in a rail or tube packaging. The device is RoHS compliant and features a through hole mount. It is a single element bipolar junction transistor.
Bourns TIP122-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP122-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.