PNP silicon power Darlington transistor in a SOT-93 flange-mount package. It is rated for -100 V collector-emitter voltage, -10 A continuous collector current, and 125 W dissipation at 25°C case temperature. Minimum DC current gain is 1000 at VCE = -4 V and IC = -5 A. Operating junction temperature range is -65°C to +150°C, and the center pin is electrically connected to the mounting base.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TIP147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-93 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.