Bourns TIP152-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 2V |
| Current | 7A |
| Emitter Base Voltage (VEBO) | 8V |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP152-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
