
The TIP29C-S is a TO-220-3 packaged NPN transistor with a maximum collector base voltage of 140V and collector emitter breakdown voltage of 100V. It can handle a maximum collector current of 300uA and a maximum power dissipation of 2W. The transistor is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The TIP29C-S is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TIP29C-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP29C-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
