The TIP3055-S is a TO-218-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 15A. It has a maximum power dissipation of 3.5W and is available in a through-hole mount configuration. The transistor is manufactured by Bourns and is packaged in a quantity of 300 per rail or tube.
Sign in to ask questions about the Bourns TIP3055-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TIP3055-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 15A |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP3055-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.