
The Bourns TIP30B-S is a PNP transistor with a TO-220-3 package and through-hole mount. It has a collector base voltage of 120V and a collector emitter breakdown voltage of 80V. The maximum collector current is 300uA and the maximum power dissipation is 2W. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Bourns TIP30B-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TIP30B-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP30B-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
