
The Bourns TIP30C-S is a PNP transistor packaged in a TO-220-3 case, suitable for through-hole mounting. It has a collector-base voltage rating of 140V and a collector-emitter breakdown voltage of 100V. The maximum collector-emitter voltage is 700mV, and the maximum collector current is 300uA. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W. The Bourns TIP30C-S is RoHS compliant.
Sign in to ask questions about the Bourns TIP30C-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TIP30C-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP30C-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
