
Trans GP BJT NPN 80V 3A 3-Pin(3+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 120V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
