The TIP32A-S is a PNP transistor with a collector base voltage of 100V and a maximum collector current of 3A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and is available in quantities of 15000 in rail or tube packaging.
Bourns TIP32A-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP32A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
