
The TIP32C-S is a PNP bipolar junction transistor with a collector base voltage rating of 140V and a maximum collector current of 3A. It is designed to operate within a temperature range of -65°C to 150°C and has a maximum power dissipation of 40W. The transistor is mounted through a hole and is available in quantities of 15000 units per reel. The TIP32C-S is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 140V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |