The TIP36C-S is a PNP transistor with a collector base voltage rating of 140V and a maximum collector current of 25A. It has a maximum power dissipation of 3.5W and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-93 package and is available in quantities of 300 per rail or tube. The TIP36C-S is RoHS compliant.
Bourns TIP36C-S technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP36C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.