
The TIPL760-S is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 50uA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 75W. The transistor is RoHS compliant and available in quantities of 1000 on tape and reel. It is suitable for use in a variety of applications, including those requiring high voltage and low current handling.
Bourns TIPL760-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 12MHz |
| RoHS | Compliant |
No datasheet is available for this part.