Sign in to ask questions about the Bourns TIPL760A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TIPL760A-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Saturation Voltage | 5V |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 12MHz |
| Height | 9.3mm |
| hFE Min | 20 |
| Length | 10.4mm |
| Max Collector Current | 4A |
| Max Frequency | 12MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIPL760A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.