
The TIPL760C-S is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 550V and a maximum collector current of 4A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 75W. The transistor is RoHS compliant and is available in a package quantity of 50, packaged in rail/Tube. It is suitable for use in a variety of applications requiring a high voltage and current capability.
Bourns TIPL760C-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.2kV |
| Collector Emitter Breakdown Voltage | 550V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 12MHz |
| RoHS | Compliant |
No datasheet is available for this part.