The TIPL761B-S is a TO-218-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 500V and a maximum collector current of 4A. It can handle a maximum power dissipation of 100W and is mounted through a hole. The transistor has a transition frequency of 12MHz and is available in a packaging quantity of 30 units per rail/ tube.
Bourns TIPL761B-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 4A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Transition Frequency | 12MHz |
| RoHS | Compliant |
No datasheet is available for this part.