The TIPL770-S is a TO-220 packaged NPN transistor with a maximum collector current of 2.5A and a collector-emitter breakdown voltage of 400V. It has a gain bandwidth product of 12MHz and a minimum current gain of 20. The transistor is rated for operation up to 150°C and is available in quantities of 15,000 per rail or tube packaging. It is RoHS compliant and suitable for use in a variety of bipolar junction transistor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 2.5V |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 20 |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 12MHz |
| RoHS | Compliant |
