
The TISP1072F3SL-S is a SIP-packaged thyristor with a current rating of -5A and hold current of -150mA. It operates within a temperature range of 0°C to 70°C. The device is available in a package quantity of 50 and is packaged in rail/Tube. The TISP1072F3SL-S is RoHS compliant.
Bourns TISP1072F3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | -5A |
| Hold Current | -150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TISP1xxxF3 |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP1072F3SL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
