
The TISP1082F3P is a dual SIDAC from Bourns with a current rating of -5A and hold current of 150mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a PDIP package and is available in quantities of 50. The TISP1082F3P is not RoHS compliant.
Sign in to ask questions about the Bourns TISP1082F3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP1082F3P technical specifications.
| Package/Case | PDIP |
| Current Rating | -5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 70A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP1082F3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
