Bourns TISP1082F3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | -5A |
| Hold Current | -150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TISP1xxxF3 |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP1082F3SL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.