The Bourns TISP2082F3DR is a 5A surface mount SIDAC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOP package and is not RoHS compliant. The device has a hold current of 150mA and is rated for 2500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP |
| RoHS | Not Compliant |