Thyristor Surge Protection Devices 120V 4A 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Bourns TISP2150F3DR-S technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.