
The Bourns TISP2180F3DR is a surface mount SIDAC with a current rating of 5A and a maximum operating temperature of 70°C. It is available in a package quantity of 2500 per reel. The device is not RoHS compliant. The TISP2180F3DR is suitable for use in applications where a high current rating is required. It can handle a hold current of 150mA. The device is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Bourns TISP2180F3DR technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
