Bourns TISP3070H3SL technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3070H3SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
