Thyristor Surge Protection Devices 58V 60A 3-Pin SIP Tube
Checking distributor stock and pricing after the page loads.
Bourns TISP3070H3SLL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.