Checking distributor stock and pricing after the page loads.
Bourns TISP3080H3SLS technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | TISP3xxxH3SL |
| RoHS | Compliant |
No datasheet is available for this part.