Thyristor Surge Protection Devices 66V 4.3A 8-Pin SOIC N Tube
Bourns TISP3082F3D-S technical specifications.
| Repetitive Peak Reverse Voltage | 66V |
| Repetitive Peak Forward Blocking Voltage | 66V |
| Surge Current Rating | 4.3A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 3@5AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Breakover Current | 600mA |
| Maximum Breakover Voltage | 82V |
| Maximum Rate of Rise of On-State Current | 250A/us |
| Maximum Rate of Rise of Off-State Voltage | 5000(Min)V/us |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.