Bourns TISP3082F3P-S technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 66V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3082F3P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.