The TISP3150F3P-S is a 5A PDIP thyristor from Bourns, rated for 120V with a maximum operating temperature of 70°C. It is designed for through hole mounting and is available in a package quantity of 50. The device is packaged in a rail/tube format and is compliant with RoHS regulations. The thyristor has a hold current of 150mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Bourns TISP3150F3P-S technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.